Molex 87715 Series Vertical Edge Connector Male, Through Hole, 64-Contacts, 1 mm Pitch, Through Hole
- RS Stock No.:
- 692-000
- Mfr. Part No.:
- 87715-9106
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP22,091.79
(exc. VAT)
PHP24,742.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,091.79 | PHP441.836 |
*price indicative
- RS Stock No.:
- 692-000
- Mfr. Part No.:
- 87715-9106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.57mm | |
| Termination Type | Through Hole | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Nylon | |
| Series | 87715 | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.57mm | ||
Termination Type Through Hole | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Nylon | ||
Series 87715 | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Molex PCI Express connector is a highly reliable solution designed to accommodate 64 circuits with a 1.00mm pitch. Engineered with premium nylon 4/6 glass-filled material, it ensures exceptional durability and performance within various electronic applications. This Active component maintains a maximum current rating of 1.1A per contact and supports a data rate of up to 8.0 Gbps, making it Ideal for high-speed data transmission. The connector features a vertical entry design and is equipped with gold plating for improved conductivity. It is lead-free and compliant with EU RoHS regulations, adhering to stringent environmental standards to meet diverse compliance needs. Ideal for edge-card applications, this connector delivers robust performance while ensuring compatibility and reliability in your electronic devices.
Constructed from Durable nylon 4/6 glass-filled material for enhanced longevity
Vertical entry design facilitates easy integration into Compact spaces
Lead-free construction meets strict environmental compliance regulations
Gold plating enhances electrical conductivity between contacts
Durability tested for 50 mating cycles ensuring reliable operation
Related links
- Molex 87715 Series Vertical Edge Connector Male 230-Contacts Through Hole
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
