Molex 87715 Series Vertical Edge Connector Male, Through Hole, 230-Contacts, 1 mm Pitch, Through Hole
- RS Stock No.:
- 691-582
- Mfr. Part No.:
- 87715-3909
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-582
- Mfr. Part No.:
- 87715-3909
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 230 | |
| Connector Gender | Male | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Termination Type | Through Hole | |
| Card Thickness | 1.57mm | |
| Voltage | 50V | |
| Maximum Operating Temperature | 65°C | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | RoHS | |
| Series | 87715 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 230 | ||
Connector Gender Male | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Termination Type Through Hole | ||
Card Thickness 1.57mm | ||
Voltage 50V | ||
Maximum Operating Temperature 65°C | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals RoHS | ||
Series 87715 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Pitch Edgecard Connector is designed to deliver reliable connectivity for applications requiring a Compact design with high-performance specifications. This connector features 230 circuits, efficiently accommodating the demands of modern electronic devices while ensuring durability. With a robust nylon 4/6 glass-filled construction and phosphor bronze contacts plated with 0.38μm gold, this connector not only offers excellent electrical performance but also maintains its integrity in challenging environments. Designed for vertical entry, this edgecard connector is perfect for space-constrained applications where reliability is paramount. Its compatibility with various PCBs enhances versatility across different designs, making it an Ideal choice for engineers and designers focused on quality and performance.
Moulding colour is black, providing a sleek and professional appearance
Vertical entry angle facilitates straightforward installations in tight spaces
Durability rating of 50 mating cycles maximises connection longevity
Current capacity per contact is 1.1A, suitable for various applications
Data rate of up to 8.0 Gbps supports high-speed data transmission
Net weight of 11.600 grams promotes ease of handling and installation
Related links
- Molex 87715 Series Vertical Edge Connector Male 64-Contacts Through Hole
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 36-Contacts
- Amphenol Communications Solutions 10018784 Series Vertical Edge Connector Male 64-Contacts
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10057596-10020TLF Series Vertical Edge Connector Female 280-Contacts 2 Row,
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
