Amphenol ICC 10057596-10020TLF Series Vertical Edge Connector Female, Through Hole, 280-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 787-350
- Mfr. Part No.:
- 10057596-10020TLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 30 units)*
PHP22,522.62
(exc. VAT)
PHP25,225.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,522.62 | PHP750.754 |
*price indicative
- RS Stock No.:
- 787-350
- Mfr. Part No.:
- 10057596-10020TLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 280 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 300V ac | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | Rohs | |
| Series | 10057596-10020TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 280 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 300V ac | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals Rohs | ||
Series 10057596-10020TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol Connector delivers a reliable interconnection solution tailored for diverse applications, ensuring strength and durability while supporting efficient performance across various electronic environments.
Robust design that guarantees consistent performance in challenging conditions
Versatile interconnectivity options supporting a wide range of applications
Engineered for high durability and longevity in electronic integration
Meets strict industry standards for reliability and performance
Related links
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row, Solder
- Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female 98-Contacts 2 Row, Solder
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
