TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male, Board, 64-Contacts, 1 mm Pitch, Surface
- RS Stock No.:
- 796-394
- Mfr. Part No.:
- 6-1734857-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
PHP40,211.32
(exc. VAT)
PHP45,036.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP40,211.32 | PHP670.189 |
*price indicative
- RS Stock No.:
- 796-394
- Mfr. Part No.:
- 6-1734857-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 64 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Housing Material | Polyamide 9T | |
| Standards/Approvals | RoHS | |
| Series | PCI Express Connectors | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Housing Material Polyamide 9T | ||
Standards/Approvals RoHS | ||
Series PCI Express Connectors | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- US
The TE Connectivity card edge connector is designed for PCI Express applications, offering a robust Interface that meets PCI SIG requirements for superior performance in high-speed communications.
Available in standard sizes including 36, 64, 98, and 164 pins
With plastic locating posts or metal hold downs for secure mounting
Designed to support -40°C to +85°C operating temperature
Compliant with RoHS regulations to minimise environmental impact
Related links
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
