TE Connectivity 3-2337939 Series Vertical Edge Connector Female, Board, 98-Contacts, 1 mm Pitch, 2 Row, PCB
- RS Stock No.:
- 796-742
- Mfr. Part No.:
- 3-2337939-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
PHP21,432.36
(exc. VAT)
PHP24,004.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,432.36 | PHP857.294 |
*price indicative
- RS Stock No.:
- 796-742
- Mfr. Part No.:
- 3-2337939-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 98 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Card Thickness | 1.57mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Series | 3-2337939 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 98 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Card Thickness 1.57mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
Series 3-2337939 | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a Board-to-Board assembly suited for applications requiring 98 positions. Designed with a 1 mm centreline, it ensures reliable signal transmission over a broad temperature range.
98-position configuration optimises space utilisation
Vertical PCB mount orientation simplifies integration
Designed for signal applications in PCI Express systems
Operating temperature range from -40 to 85 °C ensures durability
Black housing provides a discreet aesthetic for various designs
Contact current rating of 1.1 A accommodates demanding applications
Related links
- TE Connectivity 1-1871 Series Straight Edge Connector Female 98-Contacts 1 Row, Solder
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 46-Contacts 2 Row,
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female 98-Contacts 2 Row, Solder
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
