TE Connectivity 95355 Series Straight Card Connector Female, Board, 8-Contacts, 2.54 mm Pitch, PCB
- RS Stock No.:
- 678-435
- Mfr. Part No.:
- 953552-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP27,305.24
(exc. VAT)
PHP30,581.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,305.24 | PHP182.035 |
*price indicative
- RS Stock No.:
- 678-435
- Mfr. Part No.:
- 953552-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Card Connector | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 95355 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Card Connector | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 95355 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Card Edge Power Connector designed for signal applications with a 2.54 mm centreline. This connector system ensures reliable connections, making it Ideal for use in signal circuit applications. With an operating temperature range from -40 to 100°C, it is well-suited for various industrial and consumer electronics applications where temperature fluctuations may occur.
8 position configuration
Cable to Board connector system
RoHS compliant
Related links
- TE Connectivity Amp-Blade Series Straight Card Connector Female 47-Contacts, 2.54 mm Pitch
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity AMP .050 Series Series Vertical Card Connector Female 50-Contacts 2 Row,
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
