TE Connectivity CROWN EDGE Series Vertical Card Connector Female, Board, 4-Contacts, 2.5 mm Pitch, 1 Row, Through-Hole
- RS Stock No.:
- 679-193
- Mfr. Part No.:
- 6650380-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
PHP22,082.59
(exc. VAT)
PHP24,732.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,082.59 | PHP883.304 |
*price indicative
- RS Stock No.:
- 679-193
- Mfr. Part No.:
- 6650380-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Card Connector | |
| Current | 35A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Through-Hole Solder Terminal | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | UL 94V-0 | |
| Series | CROWN EDGE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Card Connector | ||
Current 35A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Through-Hole Solder Terminal | ||
Voltage 250V | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals UL 94V-0 | ||
Series CROWN EDGE | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 4 positions and a 2.5 mm centerline designed for Compact power transmission between PCBs. It offers a low-profile solution Ideal for space-constrained environments such as industrial control systems, embedded computing, and power distribution modules. With its dedicated power-only configuration, this connector ensures efficient current flow and mechanical stability in board-to-board applications.
Connector system is board-to-board
Centerline pitch is 2.5 mm [.098 in]
Number of power positions is 4
Related links
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity AMP .050 Series Series Vertical Card Connector Female 50-Contacts 2 Row,
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
