TE Connectivity AMP .050 Series Series Vertical Card Connector Female, Board, 50-Contacts, 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 678-765
- Mfr. Part No.:
- 5650719-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
PHP30,730.46
(exc. VAT)
PHP34,418.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,730.46 | PHP439.007 |
*price indicative
- RS Stock No.:
- 678-765
- Mfr. Part No.:
- 5650719-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Card Connector | |
| Current | 1A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Card Thickness | 1.78mm | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | AMP .050 Series | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Card Connector | ||
Current 1A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Card Thickness 1.78mm | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series AMP .050 Series | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector from the AMP .050 Series is built for Compact and high-density PCB applications. It features 50 total contacts arranged in 25 dual-contact pairs across two rows, making it suitable for parallel board stacking and signal transmission. The connector is molded in brown high-temperature thermoplastic, offering durability and thermal stability in industrial and telecom environments.
Dual-row layout with 25 dual-contact pairs
1.27 mm centerline pitch supports dense PCB configurations
Brown high-temperature thermoplastic housing ensures thermal resilience
Related links
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 30-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 46-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 60-Contacts 2 Row,
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 132-Contacts 2 Row,
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
