TE Connectivity CROWN EDGE Series Vertical Edge Connector Female, Board, 4-Contacts, 2.5 mm Pitch, Through-Hole Solder
- RS Stock No.:
- 679-194
- Mfr. Part No.:
- 6651170-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP20,417.20
(exc. VAT)
PHP22,867.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,417.20 | PHP680.573 |
*price indicative
- RS Stock No.:
- 679-194
- Mfr. Part No.:
- 6651170-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 35A | |
| Number of Contacts | 4 | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Thermoplastic | |
| Series | CROWN EDGE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 35A | ||
Number of Contacts 4 | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Thermoplastic | ||
Series CROWN EDGE | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 4 power positions and a 2.5 mm centerline pitch designed for Compact and efficient power-only transmission between PCBs. It is Ideal for applications that require high-current delivery in tight spaces, such as embedded systems, industrial control boards, and modular power units. The connectors streamlined design ensures mechanical stability and reliable electrical performance without signal routing.
Connector system is board-to-board
Number of power positions is 4
Centerline pitch is 2.5 mm
Related links
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity 2-2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
- TE Connectivity 1-2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
