TE Connectivity 8-143 Series Vertical Connector Female, Board, 36-Contacts, 2.54 mm Pitch, 2 Row, Through Hole
- RS Stock No.:
- 680-188
- Mfr. Part No.:
- 8-1437260-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 12 units)*
PHP21,774.72
(exc. VAT)
PHP24,387.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,774.72 | PHP1,814.56 |
*price indicative
- RS Stock No.:
- 680-188
- Mfr. Part No.:
- 8-1437260-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Card Thickness | 1.78mm | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Standards/Approvals | UL | |
| Series | 8-143 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Card Thickness 1.78mm | ||
Contact Gender Female | ||
Voltage 400V | ||
Standards/Approvals UL | ||
Series 8-143 | ||
Card Type Edge | ||
- COO (Country of Origin):
- MX
The TE Connectivity Board-to-board receptacle features a 2.54 mm centreline pitch. Designed for PCB mounting, it uses press-fit termination with compliant tails for secure and solderless installation. The socket contacts are gold-plated at the mating area and tin-lead plated at the termination area, supporting up to 3 A and 400 V. Its thermoplastic housing accommodates card thicknesses from 1.37 to 1.78 mm and includes retention features for reliable engagement.
Board mount
Vertical orientation
UL 94V 0 flammability rating
Related links
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 9-1734774-1 Series Vertical Connector 36-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Series Vertical Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
