TE Connectivity SEC II Series Vertical Connector Female, Board, 60-Contacts, 2.54 mm Pitch, 1 Row, Through-Hole Solder
- RS Stock No.:
- 679-373
- Mfr. Part No.:
- 6489170-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 48 units)*
PHP23,080.04
(exc. VAT)
PHP25,849.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,080.04 | PHP480.834 |
*price indicative
- RS Stock No.:
- 679-373
- Mfr. Part No.:
- 6489170-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Connector | |
| Current | 3A | |
| Number of Contacts | 60 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 400V | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | SEC II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Connector | ||
Current 3A | ||
Number of Contacts 60 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 400V | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series SEC II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 60 positions is engineered for high-current power distribution across PCBs in modular systems. It features a 2.54 mm centerline pitch and is configured exclusively for power transmission, making it Ideal for applications that require Compact and efficient board-to-board power delivery without signal routing. This connector is commonly used in power supply units, riser cards, and industrial control systems.
60 power-only contact positions for dedicated power delivery
2.54 mm centerline pitch supports standard PCB spacing
Designed for modular board-to-board power applications
Related links
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity SEC-II Series Right Angle and Verical High Current Connector 16-Contacts
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 60-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
