TE Connectivity SEC-II Series Right Angle and Verical High Current Connector, Vertical, 16-Contacts, 0.2 in Pitch,
- RS Stock No.:
- 797-197
- Mfr. Part No.:
- 6650534-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-197
- Mfr. Part No.:
- 6650534-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle and Verical | |
| Product Type | High Current Connector | |
| Current | 6A | |
| Number of Contacts | 16 | |
| Pitch | 0.2in | |
| Mount Type | Vertical | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Press-Fit Tails | |
| Card Thickness | 26.79mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Black Glass Filled Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | SEC-II | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle and Verical | ||
Product Type High Current Connector | ||
Current 6A | ||
Number of Contacts 16 | ||
Pitch 0.2in | ||
Mount Type Vertical | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Press-Fit Tails | ||
Card Thickness 26.79mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Black Glass Filled Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series SEC-II | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity press-fit tail connector is designed for seamless integration into high-density applications, ensuring reliable power and signal interchange without compromising space constraints or performance integrity.
Utilises RoHS-compliant materials for environmental safety
Designed for a mating PCB thickness of .062 inches to accommodate various applications
Features compliant press-fit tails for secure fixation in PCB assemblies
Constructed with selective gold plating to enhance contact conductivity and extend durability
Related links
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 12-Contacts 2 Row,
