TE Connectivity AMP Twin-Leaf Series Straight Card Connector, Board, 18-Contacts, 3.96 mm Pitch, 1 Row, Wire & Cable

Subtotal (1 pack of 20 units)*

PHP34,119.10

(exc. VAT)

PHP38,213.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,119.10PHP1,705.955

*price indicative

RS Stock No.:
679-578
Mfr. Part No.:
583859-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Card Connector

Orientation

Straight

Number of Contacts

18

Current

5A

Number of Rows

1

Pitch

3.96mm

Mount Type

Board

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Housing Material

Glass Filled Polyester

Standards/Approvals

UL

Series

AMP Twin-Leaf

Card Type

Edge

COO (Country of Origin):
US
The TE Connectivity Wire-to-Board Card Edge Housing with 18 positions is part of the AMP Twin-Leaf series, designed for reliable power and signal transmission in wire-to-board applications. It features dual-contact pairs with a 3.96 mm centerline pitch, making it suitable for standard PCB layouts in industrial and telecom systems. The housing supports both power and signal connections and is compatible with AMP Twin-Leaf contacts for secure mating and electrical performance.

18 dual-contact positions for combined power and signal transmission

3.96 mm centerline pitch supports standard PCB spacing

Designed for wire-to-board applications using AMP Twin-Leaf contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy