TE Connectivity AMP-LEAF 5-660 Series Straight Edge Connector Female, Cable, 1-Contacts, 3.96 mm Pitch
- RS Stock No.:
- 677-707
- Mfr. Part No.:
- 5-66067-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 150 units)*
PHP15,403.92
(exc. VAT)
PHP17,252.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,403.92 | PHP102.693 |
*price indicative
- RS Stock No.:
- 677-707
- Mfr. Part No.:
- 5-66067-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Series | AMP-LEAF 5-660 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
Series AMP-LEAF 5-660 | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact designed for wire-to-board applications requiring reliable power and signal transmission. It features gold plating in the mating area and solder eyelet termination, making it suitable for high-performance environments. With a current rating of up to 5 A and an operating temperature range from -40 to 85 °C, this contact supports robust electrical connectivity in industrial and telecom systems.
Socket contact with solder eyelet termination
Gold plating in mating area and nickel underplating
Supports current rating up to 5 A
Related links
- TE Connectivity 10018783-10101TLF Series Straight Edge Connector 1-Contacts Crimp
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- Cinch CARDCON Series Straight Edge Connector 3.96 mm Pitch Solder
- Cinch 50-44B-10 Series Straight Edge Connector Female 44-Contacts 22 Row
- TE Connectivity High Current Edge Connector Series Straight Edge Connector 1-Contacts, 7.92 mm Pitch
- TE Connectivity AMP DUOPLUG Series Straight Edge Connector 3-Contacts 1 Row, Solder
- TE Connectivity AMP Series Straight Edge Connector 64-Contacts 2 Row
- Molex 1728 Series Vertical Edge Connector 8-Contacts, 3.96 mm Pitch
