TE Connectivity High Current Edge Connector Series Straight Edge Connector, Panel Mount, 1-Contacts, 7.92 mm Pitch
- RS Stock No.:
- 679-626
- Mfr. Part No.:
- 5-531355-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 80 units)*
PHP17,195.08
(exc. VAT)
PHP19,258.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,195.08 | PHP214.939 |
*price indicative
- RS Stock No.:
- 679-626
- Mfr. Part No.:
- 5-531355-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 1 | |
| Pitch | 7.92mm | |
| Mount Type | Panel Mount | |
| Standards/Approvals | RoHS | |
| Series | High Current Edge Connector | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 1 | ||
Pitch 7.92mm | ||
Mount Type Panel Mount | ||
Standards/Approvals RoHS | ||
Series High Current Edge Connector | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity High Current Loose Piece is part of the High Current Interconnect (HCI) system designed for power-intensive applications. These connectors are available in wire-to-board and wire-to-wire formats and support up to 20 A per contact. Built with square-peg technology and rugged UV-resistant thermoplastic, they offer compatibility with industry-standard products and durability in demanding environment.
Current rating up to 20 A per contact
Square-peg technology for enhanced compatibility
UV-resistant thermoplastic housing for improved environmental resilience
Related links
- TE Connectivity AMP-LEAF 5-660 Series Straight Edge Connector Female 1-Contacts, 3.96 mm Pitch
- TE Connectivity 10018783-10101TLF Series Straight Edge Connector 1-Contacts Crimp
- TE Connectivity SEC-II Series Right Angle and Verical High Current Connector 16-Contacts
- TE Connectivity 7.92 mm Pitch 2 Row Straight
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 7.92 mm Pitch 1 Row Straight
