Cinch 50-44B-10 Series Straight Edge Connector Female, Through Hole, 44-Contacts, 3.96 mm Pitch, 22 Row
- RS Stock No.:
- 796-930
- Mfr. Part No.:
- 50-44B-10
- Manufacturer:
- Cinch
Subtotal (1 bag of 10 units)*
PHP34,621.29
(exc. VAT)
PHP38,775.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,621.29 | PHP3,462.129 |
*price indicative
- RS Stock No.:
- 796-930
- Mfr. Part No.:
- 50-44B-10
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Number of Contacts | 44 | |
| Number of Rows | 22 | |
| Connector Gender | Female | |
| Pitch | 3.96mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Card Thickness | 1.8mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 1.8kV | |
| Housing Material | Polyester | |
| Standards/Approvals | Rohs | |
| Series | 50-44B-10 | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 5A | ||
Number of Contacts 44 | ||
Number of Rows 22 | ||
Connector Gender Female | ||
Pitch 3.96mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Card Thickness 1.8mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Voltage 1.8kV | ||
Housing Material Polyester | ||
Standards/Approvals Rohs | ||
Series 50-44B-10 | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- MX
The Cinch Connectors series consists of Advanced connector solutions is designed to meet the stringent MIL-C-26500 specifications. Their primary function is to facilitate high-performance electrical connectivity across a variety of applications.
Qualified to MIL-C-26500 for reliability and performance
Available in multiple contact sizes for varying electrical needs
Inserts feature environmental sealing and fluid resistance
Multiple coupling styles including bayonet and threaded for versatile installation
Related links
- Cinch CARDCON Series Straight Edge Connector 3.96 mm Pitch Solder
- TE Connectivity 10018783-10101TLF Series Straight Edge Connector 1-Contacts Crimp
- TE Connectivity AMP-LEAF 5-660 Series Straight Edge Connector Female 1-Contacts, 3.96 mm Pitch
- Molex 1728 Series Vertical Edge Connector 8-Contacts, 3.96 mm Pitch
- TE Connectivity 530555-1 Series Straight Housing 3-Contacts 1 Row
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- Molex 3.96 mm Pitch 1 Row Straight
- Cinch Straight Edge Connector 18-Contacts 2 Row, Solder
