TE Connectivity 530555-1 Series Straight Housing, Board, 3-Contacts, 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 795-917
- Mfr. Part No.:
- 530555-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP41,454.22
(exc. VAT)
PHP46,428.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,454.22 | PHP2,072.711 |
*price indicative
- RS Stock No.:
- 795-917
- Mfr. Part No.:
- 530555-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Orientation | Straight | |
| Current | 30A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Series | 530555-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Orientation Straight | ||
Current 30A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Keying Way No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Series 530555-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity card edge housing provides reliable connectivity for board-to-board applications. is designed to accommodate three dual positions, it supports efficient power transfer within Compact electronic assemblies.
Connector system designed for board-to-board applications
Housing features a 3.96 mm [.156 in] centreline for versatile positioning
Rated for a maximum current of 30 A under optimal conditions
Operates effectively across a temperature range of -55 to 105 °C
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity AMP Twin-Leaf Series Straight Card Connector 18-Contacts 1 Row, Wire & Cable
- TE Connectivity 10018783-10101TLF Series Straight Edge Connector 1-Contacts Crimp
- TE Connectivity AMP-LEAF 5-660 Series Straight Edge Connector Female 1-Contacts, 3.96 mm Pitch
- Cinch 50-44B-10 Series Straight Edge Connector Female 44-Contacts 22 Row
- Cinch CARDCON Series Straight Edge Connector 3.96 mm Pitch Solder
- Molex 1728 Series Vertical Edge Connector 8-Contacts, 3.96 mm Pitch
- TE Connectivity 2391423-3 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp
- TE Connectivity 1-2391423-3 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp
