Bosch 8-Piece for Metal, 8 mm Max, 5 mm Min, Steel Bits
- RS Stock No.:
- 693-108
- Mfr. Part No.:
- 2608577144
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,563.75
(exc. VAT)
PHP2,871.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,563.75 |
*price indicative
- RS Stock No.:
- 693-108
- Mfr. Part No.:
- 2608577144
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Material | Steel | |
| Number of Pieces | 8 | |
| Minimum Size | 5 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | PC1a | |
| Set Contents | 8 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Drilling Application Metal | ||
Material Steel | ||
Number of Pieces 8 | ||
Minimum Size 5 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals PC1a | ||
Set Contents 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch PRO Impact Mixed Set designed for heavy-duty screw driving applications and precise drilling in various materials. The screwdriver bits feature a torsion zone, which absorbs the torque stress at the bits tip, making sure they wont break. The bits have colour-coded rings indicating the head type and laser markings helping you pick out the bit you need. The HEX-9 Multi Construction drill bits have hardwearing cutting edges and carbide tips for additional hardness. Their flutes remove chips efficiently, extending the drill bits' lifetime.
Set contains a total of eight pieces
Drill bits have diamond-ground cutting edges for high wear resistance
U-shape with 2 grooves that helps with dust removal
Robust screw driving and Precision drilling in construction materials
Set comes in a plastic holder you can use to keep your bits well organised
Related links
- Bosch 9-Piece for Metal 2 mm Min, Steel Bits
- Bosch 8-Piece Steel Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
- Bosch 3-Piece for Concrete 5 mm Min, Steel Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
