Bosch 8-Piece, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-704
- Mfr. Part No.:
- 2609255462
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,753.56
(exc. VAT)
PHP1,963.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,753.56 |
*price indicative
- RS Stock No.:
- 692-704
- Mfr. Part No.:
- 2609255462
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 8 | |
| Minimum Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 8 | ||
Minimum Size 4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch masonry drill bit set used for drilling into materials like masonry, light concrete, limestone, natural stone, and artificial stone. The set includes eight drill bits with diameters of 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 8 mm, 9 mm, and 10 mm. They are suitable for various applications, from home improvement projects for DIY enthusiasts to professional construction tasks involving stone and masonry.
Bits feature an impact-resistant carbide tip
Long service life in all rock work
Cylindrical (straight) shank and are compatible with all brands of impact drills
Bits have a spiral flute type with two flutes and a cutting angle of 118 degrees
