Bosch 5-Piece, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-943
- Mfr. Part No.:
- 2609255460
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP784.12
(exc. VAT)
PHP878.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP784.12 |
*price indicative
- RS Stock No.:
- 692-943
- Mfr. Part No.:
- 2609255460
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit Set designed for drilling into materials such as concrete, limestone, and natural or artificial stone. It features cylindrical shank type, suitable for use with all brands of impact drills. Ideal for general home DIY projects like putting up shelves or a TV mount in brick or concrete walls.
Set comes with a protective case to keep the bits organized
Carbide tip
Set of 5 pieces
Related links
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 8-Piece Steel Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 5-Piece 5.5 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
