Bosch 5-Piece, 10 mm Max, 5.5 mm Min, Steel Bits
- RS Stock No.:
- 692-945
- Mfr. Part No.:
- 2608587170
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP4,653.50
(exc. VAT)
PHP5,211.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,653.50 |
*price indicative
- RS Stock No.:
- 692-945
- Mfr. Part No.:
- 2608587170
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 5.5 mm | |
| Maximum Size | 10 mm | |
| Set Contents | 5-Piece Cyl-9 Ceramic Tile Drill Bit Set Included Diameters (mm): 5.5/6/7/8/10 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 5.5 mm | ||
Maximum Size 10 mm | ||
Set Contents 5-Piece Cyl-9 Ceramic Tile Drill Bit Set Included Diameters (mm): 5.5/6/7/8/10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Ceramic Tile Drill Bit Set, designed for dry drilling in soft-to-medium hard tiles without the need for lubrication. The drill bits feature a Durable carbide tip for a long working life and wear resistance. Ideal for drilling holes in soft and medium density tiles, porcelain, ceramics, and some non-toughened glass. They are meant for use at low speeds and in rotary mode only (no impact).
Excellent lifetime use
Wear resistance properties
Reinforced heads maximise the lifetime of the drill bits
Simple, flute-less design and a cylindrical shank system
Set of 5 drill bits
Related links
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- DeWALT 10-Piece Centre Set for Steel 5.5 mm Min, High Speed Steel Bits
