Bosch 5-Piece for Metal, 35 mm Max, 15 mm Min, Steel Bits

N

Subtotal (1 set)*

PHP12,912.83

(exc. VAT)

PHP14,462.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +PHP12,912.83

*price indicative

RS Stock No.:
692-296
Mfr. Part No.:
2608577022
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal

Material

Steel

Number of Pieces

5

Minimum Size

15 mm

Maximum Size

35 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Bosch Forstner Drill Bit Set designed for drilling precise, clean, and flat-bottomed holes in various types of wood. A short centring tip with two main and one periphery (toothed-edge) cutting edges enable smooth splinter-free drilling. 3-sided shank prevents spinning in the chuck. Manufactured to DIN 7483G, 50 HRC (min) cutter hardness.

Forstner Bit has an excellent lifespan for drilling accurate-fit holes

The tooth-edge design creates less friction and heat for increased durability

Large chip-free zones for optimised chip removal and fast drilling accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy