Bosch 5-Piece, 8 mm Max, 5 mm Min, Steel Bits
- RS Stock No.:
- 692-947
- Mfr. Part No.:
- 2607017081
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,639.95
(exc. VAT)
PHP1,836.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,639.95 |
*price indicative
- RS Stock No.:
- 692-947
- Mfr. Part No.:
- 2607017081
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 8 mm | |
| Set Contents | Included Working Lengths (mm): 50/50/60/60/80 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 8 mm | ||
Set Contents Included Working Lengths (mm): 50/50/60/60/80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch 6-piece Robust Line HSS-G Metal Drill Bit Set is Ideal for drilling in alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, and hard plastics.
Long Life drilling in metal
High-speed steel ground for long-lasting performance
Cylindrical shank
135-degree self-centering split-point tip
Related links
- Bosch 5-Piece 5.5 mm Min, Steel Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
