Bosch 9-Piece for Metal, 8 mm Max, 2 mm Min, Steel Bits
- RS Stock No.:
- 673-758
- Mfr. Part No.:
- 2607002826
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,544.20
(exc. VAT)
PHP2,849.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,544.20 |
*price indicative
- RS Stock No.:
- 673-758
- Mfr. Part No.:
- 2607002826
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Material | Steel | |
| Number of Pieces | 9 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Set Contents | Metal HSS-G Drill Bits | |
| Standards/Approvals | P1K | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Drilling Application Metal | ||
Material Steel | ||
Number of Pieces 9 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Set Contents Metal HSS-G Drill Bits | ||
Standards/Approvals P1K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS PointTeQ hexagon drill bit set is primarily designed for fast and precise drilling in metal. This set of nine High-Speed Steel (HSS) twist drill bits are universally compatible with tools such as impact drivers and drill drivers. HSS Twist Drill Bit PointTeQ with hex shank is Ideal for fast results when drilling in metal. Hex shank ensures a firm connection between bit and drill, and strengthens bit's body for reduced risk of breakage.
High-Speed Steel (HSS) for durability and heat resistance
High-speed drilling rates reduce heat generation and bit wear
PointTeQ tip ensures continual sharpness and durability
Black-oxide-coated flute provides fast chip removal
Type N (flute angle) with 135° tip
Split-point tip for Active cutting and perfect centring
Related links
- Bosch 9-Piece Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 8-Piece for Metal 5 mm Min, Steel Bits
- DeWALT 10-Piece Centre Set for Steel 2 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Bosch 5-Piece for Cast Iron 6 mm Max HSS Bits
