Subtotal (1 pack of 5 units)*
PHP4,132.92
(exc. VAT)
PHP4,628.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,132.92 | PHP826.584 |
*price indicative
- RS Stock No.:
- 673-521
- Mfr. Part No.:
- 2608577298
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
Increased drilling rate generates less heat and wear
PointTeQ tip design remains Sharp and ensures continuous durability
Manufactured to DIN 338
HSS PointTeQ enables fast drilling in metal due to the PointTeQ tip design
Self-centering tip prevents wandering, making quick and easy drilling starts possible
