Bosch 8-Piece for Wood, 10 mm Max, 3 mm Min

N

Subtotal (1 set)*

PHP1,063.50

(exc. VAT)

PHP1,191.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +PHP1,063.50

*price indicative

RS Stock No.:
692-705
Mfr. Part No.:
2609255215
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Wood

Number of Pieces

8

Minimum Size

3 mm

Maximum Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch 8-piece Wood Twist Drill Bit Set designed for drilling clean and tear-free holes in both softwood and hardwood. They feature a cylindrical (straight) shank, making them compatible with all brands of drills with a round shank drill holder. Set includes bits with diameters of 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, and 10 mm.

Bits have a centering tip for accurate pilot drilling and a shoulder cutter for precise holes

Made from High Speed Steel (HSS)

Set includes 8 individual drill bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy