Bosch 41-Piece for Metal, HSS Bits
- RS Stock No.:
- 692-389
- Mfr. Part No.:
- 2607017655
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,953.02
(exc. VAT)
PHP3,307.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,953.02 |
*price indicative
- RS Stock No.:
- 692-389
- Mfr. Part No.:
- 2607017655
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 41 | |
| Standards/Approvals | No | |
| Set Contents | T 15/20/25/30 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 41 | ||
Standards/Approvals No | ||
Set Contents T 15/20/25/30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Mixed Drill and Screwdriver Bit Set designed for drilling in masonry, wood, and metal, as well as various screw driving applications. MADE from Durable alloy steel and is suitable for use with AC-powered drills and screwdrivers.
Comes in a Compact case and includes a hand screwdriver
Made from Durable alloy steel
41 pieces set
