Bosch 91-Piece, HSS Bits
- RS Stock No.:
- 692-398
- Mfr. Part No.:
- 2608P00235
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP8,996.89
(exc. VAT)
PHP10,076.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,996.89 |
*price indicative
- RS Stock No.:
- 692-398
- Mfr. Part No.:
- 2608P00235
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Material | HSS | |
| Number of Pieces | 91 | |
| Set Contents | T 15/20/20/25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Material HSS | ||
Number of Pieces 91 | ||
Set Contents T 15/20/20/25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Premium X-Line drill and screwdriver accessories set suitable for a variety of tasks in wood, metal, masonry, and plastic. It includes an assortment of drill bits, screwdriver bits, nutsetters, a countersink, an adjustable wrench, and an LED torch, all housed in a carrying case.
Quick-change magnetic universal holder
Suitable for wood, metal, plastic, and masonry
91-piece set
Related links
- Bosch 5-Piece, HSS Bits
- Bosch 2-Piece for Metal HSS Bits
- Bosch 25-Piece for Metal 1 mm Min, HSS Bits
- Bosch 5-Piece for Metal 2 mm Min, HSS Bits
- Bosch 41-Piece for Metal, HSS Bits
- Bosch 173-Piece for Concrete Plastic, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
