Bosch 173-Piece for Concrete, Metal, Plastic, HSS Bits
- RS Stock No.:
- 692-393
- Mfr. Part No.:
- 2607017523
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP3,761.35
(exc. VAT)
PHP4,212.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,761.35 |
*price indicative
- RS Stock No.:
- 692-393
- Mfr. Part No.:
- 2607017523
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Drilling Application | Concrete, Metal, Plastic | |
| Material | HSS | |
| Number of Pieces | 173 | |
| Standards/Approvals | No | |
| Set Contents | X-Line 50Ti Plus 173 Pcs Fixing Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Drilling Application Concrete, Metal, Plastic | ||
Material HSS | ||
Number of Pieces 173 | ||
Standards/Approvals No | ||
Set Contents X-Line 50Ti Plus 173 Pcs Fixing Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch X-Line 50Ti Plus 173-piece Fixing Set, designed for various drilling and screw driving tasks in metal, masonry, and wood. The set is designed for use with all common power tool brands and manual screwdrivers. The included bits are color-coded for easy identification and organized in a robust plastic case. 11 titanium-coated HSS metal drill bits (1.5-6.5 mm), 6 carbide-tipped masonry drill bits (4-10 mm), 5 wood drill bits (4-10 mm), and 2 titanium-coated spade bits (16/22 mm). 18 standard bits covering PH, PZ, S, HEX, and T types, Plus an additional 3 PZ2 bits as part of the fixing set.
Other Accessories include 3 socket wrenches, magnetic universal holder, countersink, diameter gauge, knife, and adapter for the socket wrench
Fixings include 75 screws and 90 wall plugs in various standard sizes
Includes 223 items in a set
Related links
- Bosch 68-Piece for Concrete Plastic, HSS Bits
- Bosch 83-Piece for Concrete Plastic, HSS Bits
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
