Bosch 83-Piece for Concrete, Metal, Plastic, HSS Bits
- RS Stock No.:
- 692-397
- Mfr. Part No.:
- 2607017193
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP5,879.03
(exc. VAT)
PHP6,584.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,879.03 |
*price indicative
- RS Stock No.:
- 692-397
- Mfr. Part No.:
- 2607017193
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Drilling Application | Concrete, Metal, Plastic | |
| Material | HSS | |
| Number of Pieces | 83 | |
| Set Contents | T 15/20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Drilling Application Concrete, Metal, Plastic | ||
Material HSS | ||
Number of Pieces 83 | ||
Set Contents T 15/20 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch V-Line TiN Universal Drill Bit and screwdriver bit set designed for various drilling and fastening tasks in wood, masonry, and metal. The bits are suitable for use on wood, masonry, metal, Plexiglas, and hard plastics. The set includes a wide range of accessories- 8 HSS-TiN metal drill bits, 10 masonry drill bits, 8 wood drill bits, 2 spade bits, 45 screwdriver bits in various head types. 6 nutsetters, 1 magnetic universal holder for quick bit changes, 1 countersink bit, 1 LED pocket lamp, and 1 adjustable spanner.
Set comes in a practical Bosch V-line plastic case
Metal drill bits feature a titanium nitride (TiN) coating
Includes 83-pieces set
Related links
- Bosch 173-Piece for Concrete Plastic, HSS Bits
- Bosch 68-Piece for Concrete Plastic, HSS Bits
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
