Bosch 19-Piece for Grey Cast Iron, Non-Ferrous Metal, Plastic, Steel, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 693-317
- Mfr. Part No.:
- 2607017151
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,396.13
(exc. VAT)
PHP2,683.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,396.13 |
*price indicative
- RS Stock No.:
- 693-317
- Mfr. Part No.:
- 2607017151
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Grey Cast Iron, Non-Ferrous Metal, Plastic, Steel | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | 19 HSS-R Metal Drill Bits Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Grey Cast Iron, Non-Ferrous Metal, Plastic, Steel | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents 19 HSS-R Metal Drill Bits Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R Metal Drill Bit Set is designed for precise drilling in various metals and hard plastics and is suitable for use with all common power tool brands. The bits are MADE from high-performance High-Speed Steel (HSS-R), known for its high elasticity and low risk of breakage. They are universally suitable for all major brands of hand-held and stationary drills.
high-performance High-Speed Steel
set includes 19 spiral drill bits
set comes in a practical, transparent plastic "Grip Box" case for organized storage
Related links
- Bosch 19 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 19-Piece Twist Set for Metal 1 Min, HSS Bits
- RS PRO 83 mm Diameter HSS Drill Bit for Ferrous Non-Ferrous Metal, Plastic
- RS PRO 140 mm Diameter HSS Drill Bit for Wood Plastic, Ferrous
- RS PRO 70 mm Diameter HSS Drill Bit for Wood Plastic, Ferrous
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- RS PRO 20 mm Diameter HSS Drill Bit for Wood Non-Ferrous Metal, Plastic
- RS PRO 114 mm Diameter HSS Drill Bit for Ferrous Plastic, Wood
