Bosch 10-Piece for Concrete, 6 mm Min, Steel Bits
- RS Stock No.:
- 674-154
- Mfr. Part No.:
- 2608831109
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP5,185.25
(exc. VAT)
PHP5,807.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,185.25 | PHP518.525 |
*price indicative
- RS Stock No.:
- 674-154
- Mfr. Part No.:
- 2608831109
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Material Steel | ||
Number of Pieces 10 | ||
Minimum Size 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SDS-Plus-3 Drill Bit Set designed specifically for drilling into concrete and masonry. This SDS-Plus-3 drill bit set is designed for use with SDS-Plus rotary hammer drills for working on concrete, masonry, and stone. The bits are MADE from high-alloy steel and include indented cutting edges MADE from a Bosch-controlled carbide blend for improved resistance in concrete.
4-flute design for efficient dust removal and durability
High-alloy steel produced with optimised hardening technology to withstand wear
Indented cutting edges provides additional resistance
Comprised of all the most regularly used sizes
Related links
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 3-Piece for Concrete 5 mm Min, Steel Bits
