Bosch 10-Piece for Concrete, 5.5 mm Min, Steel Bits
- RS Stock No.:
- 674-159
- Mfr. Part No.:
- 2608585615
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP4,777.36
(exc. VAT)
PHP5,350.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,777.36 | PHP477.736 |
*price indicative
- RS Stock No.:
- 674-159
- Mfr. Part No.:
- 2608585615
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Material Steel | ||
Number of Pieces 10 | ||
Minimum Size 5.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit is engineered for efficient and effortless drilling in tough materials. It features a Durable carbide tip and has an SDS-Plus shank, making it compatible with all SDS Plus rotary hammers.
Activteq Centring Tip
Serrated design facilitates effortless drilling and helps prevent jamming
AWB Brazing and Hardening Technology
Wear indicator visible mark on the bit for indicating accurately positioning metal anchors
Related links
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 3-Piece for Concrete 5 mm Min, Steel Bits
