Bosch 10-Piece for Metal, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 709-045
- Mfr. Part No.:
- 2609255030
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,440.66
(exc. VAT)
PHP1,613.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,440.66 |
*price indicative
- RS Stock No.:
- 709-045
- Mfr. Part No.:
- 2609255030
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 388 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 10 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R Metal Drill Bit Set features a 135-degree point angle. These bits are designed for drilling, Iron and alloyed/non-alloyed steel, Non-ferrous metals and cast iron and hard plastics. This drill bit is manufactured according to DIN 338 standards.
High-Speed Steel (HSS-R)
Included Sizes-10 bits with diameters of 1, 2, 3, 4, 5, 6, 7, 8, 9, and 10 mm
Compatible with all standard drill brands
