Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 692-427
- Mfr. Part No.:
- 2607010529
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,095.33
(exc. VAT)
PHP2,346.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,095.33 |
*price indicative
- RS Stock No.:
- 692-427
- Mfr. Part No.:
- 2607010529
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 6 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch 6-piece Robust Line HSS-G Metal Drill Bit Set is Ideal for drilling in alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, and hard plastics.
Long Life drilling in metal
High-speed steel ground for long-lasting performance
Cylindrical shank
135-degree self-centering split-point tip
Related links
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- RS PRO 6-Piece Twist Set for Metal 3 mm Min, High Speed Steel Bits
- Bosch 6-Piece for Metal 2 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 Min, HSS Bits
- Bosch 4-Piece Twist Set for Metal 5.5 mm Min, HSS Bits
