Bosch 6-Piece for Metal, 7 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 692-428
- Mfr. Part No.:
- 2609255029
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP695.65
(exc. VAT)
PHP779.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP695.65 |
*price indicative
- RS Stock No.:
- 692-428
- Mfr. Part No.:
- 2609255029
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 7 mm | |
| Standards/Approvals | DIN 388 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 7 mm | ||
Standards/Approvals DIN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R Metal Drill Bit Set of twist drill bits is designed for universal use in drilling various metal materials, as well as hard plastics.
118° angle drill point
Quantity 6 pieces
Related links
- Bosch 5-Piece for Metal 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- Bosch 5-Piece for Cast Iron 6 mm Max HSS Bits
- RS PRO 7-Piece Twist Set for Metal 1.5 mm Min, HSS Bits
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
