Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 674-151
- Mfr. Part No.:
- 2608833899
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP5,459.04
(exc. VAT)
PHP6,114.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,459.04 | PHP545.904 |
*price indicative
- RS Stock No.:
- 674-151
- Mfr. Part No.:
- 2608833899
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Hammer | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Hammer | ||
Material HSS | ||
Number of Pieces 10 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hammer Drill Bit is engineered for efficient and effortless drilling in tough materials. It features a Durable carbide tip and has an SDS-Plus shank, making it compatible with all SDS Plus rotary hammers.
Activteq Centring Tip
Serrated design facilitates effortless drilling and helps prevent jamming
AWB Brazing and Hardening Technology
Wear indicator visible mark on the bit for indicating accurately positioning metal anchors
Related links
- Bosch 10-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
- Bosch 6-Piece Twist Set for Hand Drilling, HSS Bits
- Bosch 10-Piece for Metal HSS Bits
- Bosch 10-Piece for Metal HSS Bits
- Bosch 10-Piece for Metal HSS Bits
- Bosch 10-Piece for Metal HSS Bits
