Bott Cabinet 3, Steel, 400 mm x 650mm x 650 mm, Grey
- RS Stock No.:
- 663-973
- Mfr. Part No.:
- 40019009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,293.02
(exc. VAT)
PHP70,888.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,293.02 |
*price indicative
- RS Stock No.:
- 663-973
- Mfr. Part No.:
- 40019009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 3 | |
| Weight | 46.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 3 | ||
Weight 46.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet features a robust design, ideal for efficient storage and organization in various settings. With its heavy-duty reinforced steel construction, it supports a total capacity of up to 1.5 tones while ensuring durability during everyday use. This cabinet comes equipped with three fully extendable drawers, each capable of holding 75 kg, making it suitable for both light and heavy items. Finished in a stylish powder coat paint, it not only adds a touch of sophistication but also provides resilience against wear and tear. The compact dimensions of 650 mm in width, 650 mm in depth, and 400 mm in height make it a versatile choice for space-constrained environments, allowing for optimal use without compromising on practicality.
Heavy-duty reinforced steel housing ensures long-lasting durability
Supports a total drawer capacity of up to 1.5 tones
Fully extendable drawers provide easy access to stored items
Each drawer can hold loads of up to 75 kg, catering to various storage needs
Powder-coated finish enhances both aesthetics and protection against damage
Related links
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
