Bott Cabinet 2, Steel, 400 mm x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-968
- Mfr. Part No.:
- 40019005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,343.91
(exc. VAT)
PHP60,865.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,343.91 |
*price indicative
- RS Stock No.:
- 661-968
- Mfr. Part No.:
- 40019005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 37.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 37.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 2 drawers is designed for robust storage solutions in any workspace. Constructed from heavy-duty, reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for both light and heavy items. Each drawer provides 100% extension, ensuring easy access to contents. Finished in a durable powder coat paint, it combines functionality with an appealing aesthetic, available in light grey and anthracite grey. With dimensions of 650x650x400mm, this compact drawer cabinet is perfect for maximizing floor space while offering unparalleled strength and reliability.
Heavy-duty reinforced steel housing for exceptional durability
Impressive total load capacity of up to 1.5 tones, accommodating diverse items
100% extension drawers providing complete access to stored materials
Compact dimensions make it suitable for limited spaces without sacrificing storage
Related links
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Blue
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Light Grey
