Bott Cabinet 2, Steel, 400 mm x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-402
- Mfr. Part No.:
- 40027108.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,692.49
(exc. VAT)
PHP62,375.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,692.49 |
*price indicative
- RS Stock No.:
- 663-402
- Mfr. Part No.:
- 40027108.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 49.88kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 49.88kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with two drawers is designed to provide an effective storage solution for your workspace. With its reinforced steel housing and impressive total capacity of up to 1.5 tonnes, this cabinet ensures durability and reliability under heavy use. Each drawer offers full extension, enabling easy access to all your items. Finished in a stylish powder coat paint in both anthracite grey and light grey, it not only serves a functional purpose but also enhances the aesthetics of your office or workshop. Compact yet robust, its dimensions of 650mm wide, 750mm deep, and 400mm high make it an ideal fit for various environments, allowing you to optimise your storage without compromising on space.
Heavy duty reinforced steel construction for long lasting durability
100 percent extension drawers for easy access to stored materials
Stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey
Compact dimensions for efficient space utilisation
Two drawers each with a load capacity of 75kg accommodating a variety of items
Ideal for both office and workshop settings combining functionality with aesthetics
Related links
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Blue
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Blue
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
