Bott Cabinet 2, Steel, 400 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 661-219
- Mfr. Part No.:
- 40027108.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,692.49
(exc. VAT)
PHP62,375.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,692.49 |
*price indicative
- RS Stock No.:
- 661-219
- Mfr. Part No.:
- 40027108.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 49.88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 49.88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 2 drawers is designed to provide efficient storage solutions while ensuring durability and practicality. Constructed from heavy-duty reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, making it ideal for both home and professional use. Each of the 100% extension drawers allows easy access to stored items, ensuring that you can retrieve what you need without hassle. Finished in a sleek light grey powder coat, this cabinet not only looks sophisticated but also withstands the test of time. With dimensions of 650mm in width, 750mm in depth, and 400mm in height, it fits seamlessly into any space, making an excellent addition to your storage arsenal.
Heavy duty reinforced steel construction for superior durability
Stylish light grey finish enhances any workspace aesthetic
Compact dimensions make it ideal for limited spaces
Each drawer supports a load capacity of 75kg perfect for heavy items
Powder coated surface ensures resistance to wear and tear
Designed in accordance with functional requirements for efficient use
Related links
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Blue
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Blue
