Bott Cabinet 2, Steel, 400 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 663-432
- Mfr. Part No.:
- 40027108.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,692.49
(exc. VAT)
PHP62,375.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,692.49 |
*price indicative
- RS Stock No.:
- 663-432
- Mfr. Part No.:
- 40027108.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 2 | |
| Weight | 49.88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 2 | ||
Weight 49.88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed for an efficient and organised workspace, accommodating heavy-duty requirements with ease. Featuring a robust reinforced steel housing, it supports a total capacity of up to 1.5 tonnes. This cabinet offers a dual-drawer configuration, each with a load capacity of 75kg, ensuring durability while delivering 100% extension access for convenience. Tailored with a sleek powder-coated finish in gentian blue and light grey, it not only provides functionality but also enhances the aesthetic of any environment. Measuring 650x750x400mm, this versatile storage solution is ideal for workshops, offices, or any space where efficient organisation is paramount.
Heavy duty construction with reinforced steel housing for maximum durability
Dual drawer configuration with 75kg load capacity per drawer for efficient organisation
100 percent extension drawers enable full access for ease of use
Finished in a durable powder coat paint for enhanced aesthetics and protection
Compact dimensions make it suitable for various spaces
Available in a stylish gentian blue and light grey colour scheme to complement any environment
Related links
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Blue
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
