Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 663-670
- Mfr. Part No.:
- 40029037.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP243,389.33
(exc. VAT)
PHP272,596.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,389.33 |
*price indicative
- RS Stock No.:
- 663-670
- Mfr. Part No.:
- 40029037.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 226.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 226.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 11 drawers is designed to provide efficient storage solutions for heavy-duty environments. Built from reinforced steel, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial settings. With 100% extension drawers, users can easily access stored items, enhancing productivity. The cabinet features a stylish finish in durable RAL 7035 light grey and RAL 7016 anthracite grey, ensuring it not only functions well but also complements any workspace aesthetic. This cabinet is well-suited for compact areas without compromising on storage space.
Sturdy construction with heavy duty reinforced steel housing ensuring durability
100 percent extension drawers facilitate full access to contents improving efficiency
Eleven drawers of varying heights to cater to different storage needs
Drawer load capacity of 75kg providing reliability under heavy usage
Finished in resilient powder coat paint for enhanced scratch and corrosion resistance
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
