Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 662-283
- Mfr. Part No.:
- 40022133.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP270,828.94
(exc. VAT)
PHP303,328.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP270,828.94 |
*price indicative
- RS Stock No.:
- 662-283
- Mfr. Part No.:
- 40022133.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 208.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 208.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is designed for robust storage solutions, catering to both organisational needs and heavy-duty use. Crafted with reinforced steel housing, this cabinet supports up to 1.5 tonnes, ensuring that it meets the demands of any workspace. The drawers offer 100% extension capabilities, allowing easy access to contents, and are thoughtfully configured in various heights to accommodate diverse items. Finished in a durable powder coat in both anthracite grey and light grey, it not only looks modern but is also built to withstand wear and tear. With its impressive dimensions of 1300mm in width, 650mm in depth, and 1600mm in height, this cabinet seamlessly fits into various environments, making it an essential addition for efficient storage.
Heavy duty reinforced steel housing ensures long lasting durability
Nine drawers configured in various heights for versatile storage solutions
Drawers provide 100 percent extension for easy access to stored materials
Modern design with powder coat finish in anthracite grey and light grey for aesthetic appeal
Designed specifically for superior organisation in both professional and industrial settings
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
