Bott Cabinet, Steel, 600 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-134
- Mfr. Part No.:
- 40027098.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,116.34
(exc. VAT)
PHP55,010.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,116.34 |
*price indicative
- RS Stock No.:
- 662-134
- Mfr. Part No.:
- 40027098.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust and reliable storage solutions, featuring a heavy-duty, reinforced steel housing with an impressive total capacity of up to 1.5 tonne. Its unique design includes a single perfo panel lined door that is reinforced for enhanced durability. This cupboard not only offers exceptional strength but also sports a sleek finish in durable powder coat paint, available in a light grey RAL 7035. With compact dimensions of 650mm in width, 750mm in depth, and 600mm in height, it seamlessly integrates into any workspace, ensuring efficient and organised storage for tools and equipment.
Heavy duty steel construction ensures long lasting durability and support for heavy loads
Single perfo panel lined door provides easy access while maintaining secure storage
Adjustable galvanised steel shelf enhances versatility accommodating varying storage needs
Finished in durable powder coat paint for a professional appearance and resistance to wear
Compact dimensions make it an ideal fit for various workspace environments
Main and secondary colours in light grey blend seamlessly into modern office décor
Designed for efficient organisation of tools and equipment promoting workplace efficiency
Related links
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
