Bott Cabinet 8, Steel, 1 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-941
- Mfr. Part No.:
- 40030019.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP232,242.06
(exc. VAT)
PHP260,111.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,242.06 |
*price indicative
- RS Stock No.:
- 661-941
- Mfr. Part No.:
- 40030019.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 185.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 185.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to meet the needs of heavy-duty storage while ensuring ease of access. Constructed with reinforced steel housing, it boasts an impressive capacity of up to 1.5 tonnes. Featuring a variety of drawer configurations, this cabinet allows for effective organisation, accommodating various tools and components. Finished in a durable powder coat paint, the cabinet offers both aesthetic appeal and protection against daily wear and tear. The compact dimensions of 1300x750x1000mm make it suitable for a range of workspaces while ensuring that valuable storage is maximised.
Robust steel construction ensures durability and long lasting performance
Eight drawers in varying heights provide versatile storage options
Each drawer can support a weight of up to 75kg accommodating a wide range of items
100 percent extension drawers allow for full access to contents improving efficiency
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a professional look
Compact dimensions enable use in diverse environments without sacrificing storage capacity
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Grey
