Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-764
- Mfr. Part No.:
- 40030026.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP323,229.08
(exc. VAT)
PHP362,016.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP323,229.08 |
*price indicative
- RS Stock No.:
- 661-764
- Mfr. Part No.:
- 40030026.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 222.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 222.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 Drawers is a heavy-duty storage unit built for industrial environments, offering a total load capacity of 200 kg. With dimensions of 1300x750x1200 mm, it provides ample space and robust organization for tools, components, and equipment.
10 spacious drawers for categorized storage
High load-bearing capacity
Durable steel construction for long-term use
Compatible with Cubio modular systems
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
