Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 661-089
- Mfr. Part No.:
- 40021041.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,519.82
(exc. VAT)
PHP223,462.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,519.82 |
*price indicative
- RS Stock No.:
- 661-089
- Mfr. Part No.:
- 40021041.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Weight | 172.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 10 | ||
Weight 172.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is an exceptional storage solution designed for durability and efficiency. Boasting a robust, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonnes. Its 100% extension drawers provide easy access to contents, making it an ideal choice for both professional workshops and home garages. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only serves practical needs but also complements modern aesthetics. Its well-configured drawer heights cater to various storage needs, ensuring optimal space utilisation.
Heavy duty steel construction offers exceptional durability and longevity
Drawer configurations include a mix of 100mm and 150mm heights for versatile storage options
Finished with powder coat paint ensuring a resilient surface that withstands wear
Each drawer has a load capacity of 75kg accommodating a wide range of equipment
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
