Sicad Document Wallet Transparent A5, Polyethylene
- RS Stock No.:
- 850-577
- Mfr. Part No.:
- PO DCI 1000004927
- Manufacturer:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,689.68
(exc. VAT)
PHP7,492.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,689.68 |
*price indicative
- RS Stock No.:
- 850-577
- Mfr. Part No.:
- PO DCI 1000004927
- Manufacturer:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A5 | |
| Material | Polyethylene | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Document Wallet | ||
Compatible Paper Size A5 | ||
Material Polyethylene | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad adhesive document pocket offers a reliable solution for securing important documents. Designed with transparency and durability, they protect various paperwork during transit while making it easy to identify contents.
Superior polyethylene film ensures excellent durability and protection
Impressive tear resistance safeguards documents from damage
Customisable printing options available for enhanced recognition
Secure adhesion on all types of cardboard and film-wrapped pallets
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
