Durable Document Wallet Transparent A5, Polypropylene
- RS Stock No.:
- 907-866
- Mfr. Part No.:
- 230619
- Manufacturer:
- Durable
N
Subtotal (1 lot of 10 units)*
PHP908.09
(exc. VAT)
PHP1,017.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 26 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 + | PHP908.09 | PHP90.809 |
*price indicative
- RS Stock No.:
- 907-866
- Mfr. Part No.:
- 230619
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A5 | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Translucent | No | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Wallet | ||
Compatible Paper Size A5 | ||
Material Polypropylene | ||
Colour Transparent | ||
Translucent No | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable display pocket is a transparent document holder designed to securely display A5 materials. Its protective flap and reinforced hanging hole ensure durability and convenience for professional use.
Constructed from extra strong, hard-wearing foil for long-lasting use
Portrait format optimally houses A5 documents
Includes a protective flap to secure contents from damage
Features a reinforced central hole for easy hanging
Related links
- Durable Document Wallet Transparent A4, Polypropylene
- Durable Document Wallet Transparent A6, Polypropylene
- Durable Document Wallet 245mm
- Durable Document Wallet 10 Per Pack 111mm
- Durable Document Wallet 255mm
- Durable Document Wallet 100 Per Pack
- Durable Document Wallet 25 Per Pack 145mm
- Durable Document Wallet 10 Per Pack 216mm
